Part Details for SMCJ6V5CA by Taiwan Semiconductor
Results Overview of SMCJ6V5CA by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ6V5CA Information
SMCJ6V5CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ6V5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ6V5CACT-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.1924 / $0.6900 | Buy Now |
DISTI #
SMCJ6V5CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 6.5V 1500W 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ6V5CA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1811 / $0.2185 | Buy Now |
DISTI #
821-SMCJ6V5CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 7.6V, 5%, Bidirectional, TVS RoHS: Compliant | 2850 |
|
$0.1830 / $0.6900 | Buy Now |
DISTI #
SMCJ6V5CA
|
IBS Electronics | SMCJ6V5CA by TAIWAN SEMICONDUCTOR is a TVS diode with 600W peak pulse power, 6.5V breakdown voltage, bidirectional, DO-214AB package, ideal for ESD protection and transient voltage suppression. Min Qty: 30000 Package Multiple: 1 | 0 |
|
$0.2262 / $0.2353 | Buy Now |
DISTI #
SMCJ6V5CA
|
EBV Elektronik | Transient Voltage Suppressor BiDirectional 65V 1500W 2Pin DO214AB (Alt: SMCJ6V5CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ6V5CA
SMCJ6V5CA CAD Models
SMCJ6V5CA Part Data Attributes
|
SMCJ6V5CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ6V5CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ6V5CA
This table gives cross-reference parts and alternative options found for SMCJ6V5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ6V5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ6.5CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMCJ6V5CA vs SMCJ6.5CA-G |
SMCJ6.5CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ6V5CA vs SMCJ6.5CA-13 |
SMCJ6.5CA | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | SMCJ6V5CA vs SMCJ6.5CA |
SMCJ6.5CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ6V5CA vs SMCJ6.5CA |
SMCJ6V5CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ6V5CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm. It's also recommended to have a thermal pad underneath the device to improve heat dissipation.
-
While the SMCJ6V5CA is a TVS diode, it's not suitable for high-frequency circuits above 1MHz due to its internal capacitance and inductance. For high-frequency applications, consider using a dedicated high-frequency TVS diode or a different protection device.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device, and avoid applying excessive force or pressure during the soldering process.
-
The SMCJ6V5CA is not AEC-Q101 qualified, which means it's not suitable for automotive applications that require this certification. If you need a TVS diode for an automotive application, consider using a device that meets the AEC-Q101 standard.
-
The SMCJ6V5CA can handle a maximum surge current of 1500A, according to the IEC 61000-4-5 standard. However, it's essential to consider the device's clamping voltage and power dissipation capabilities when designing your circuit.