Part Details for SMCJ60CA by Surge Components Inc
Results Overview of SMCJ60CA by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ60CA Information
SMCJ60CA by Surge Components Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ60CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 1500 W 60 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1310 | Buy Now |
Part Details for SMCJ60CA
SMCJ60CA CAD Models
SMCJ60CA Part Data Attributes
|
SMCJ60CA
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ60CA
Surge Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ60CA
This table gives cross-reference parts and alternative options found for SMCJ60CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ60CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ60CA | SPC Multicomp | $0.0742 | Trans Voltage Suppressor Diode, | SMCJ60CA vs SMCJ60CA |
SMCJ60CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | SMCJ60CA vs SMCJ60CA |
SMCJ60CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | SMCJ60CA vs SMCJ60CA |
SMCJ60CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | SMCJ60CA vs SMCJ60CA |
SMCJ60CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | SMCJ60CA vs SMCJ60CA |
SMCJ60CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | SMCJ60CA vs SMCJ60CA |