-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ60A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0290
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:96.8V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:66.7V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ60A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2090 | Buy Now |
DISTI #
67R1771
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:60V, Clamping Voltage Max:96.8V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:66.7V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMCJ60A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2420 | Buy Now |
DISTI #
79AH6670
|
Newark | Dio Tvs Vwm 60V 1.5Kw Unidir Smc Rohs Compliant: Yes |Bourns SMCJ60A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2090 | Buy Now |
DISTI #
SMCJ60ABCT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12740 In Stock |
|
$0.1638 / $0.4500 | Buy Now |
DISTI #
SMCJ60A
|
Avnet Americas | TVS Diode, SMCJ, Unidirectional, 60 V, 96.8 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SMCJ60A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1038 / $0.1754 | Buy Now |
DISTI #
652-SMCJ60A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 60volts 5uA 15.5 Amps Uni-Dir RoHS: Compliant | 9170 |
|
$0.1630 / $0.4500 | Buy Now |
DISTI #
V72:2272_06261308
|
Arrow Electronics | TVS Diode Single Uni-Dir 60V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1834 Container: Cut Strips | Americas - 20766 |
|
$0.1818 / $0.1892 | Buy Now |
DISTI #
V79:2366_28636784
|
Arrow Electronics | TVS Diode Single Uni-Dir 60V 1.5KW 2-Pin SMC T/R Min Qty: 963 Package Multiple: 1 Date Code: 2150 | Americas - 7888 |
|
$0.1038 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 60V 1.5KW 2-Pin DO-214AB RoHS: Compliant | 0 |
|
$0.1687 / $0.1994 | Buy Now |
DISTI #
30642347
|
Verical | TVS Diode Single Uni-Dir 60V 1.5KW 2-Pin SMC T/R Min Qty: 93 Package Multiple: 1 Date Code: 1834 | Americas - 20766 |
|
$0.1818 / $0.1876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ60A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ60A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 76.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 71.7 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ60A-E3/57T | Vishay Intertechnologies | $0.2493 | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ60A vs SMCJ60A-E3/57T |
SMCJ60A-13-F | Diodes Incorporated | $0.3149 | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | SMCJ60A vs SMCJ60A-13-F |
SMCJ58A | Taiwan Semiconductor | $0.4067 | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ60A vs SMCJ58A |
MSMCJLCE60A | Microchip Technology Inc | $4.4808 | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ60A vs MSMCJLCE60A |
MASMCJLCE60A | Microchip Technology Inc | $8.7101 | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ60A vs MASMCJLCE60A |
MASMCJLCE58AE3 | Microchip Technology Inc | $8.7101 | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ60A vs MASMCJLCE58AE3 |
MASMCJLCE60AE3/TR | Microchip Technology Inc | $8.9157 | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ60A vs MASMCJLCE60AE3/TR |
SMCJ60A-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ60A vs SMCJ60A-E3/9AT |
The recommended land pattern for the SMCJ60A can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and land pattern design.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Bourns application note AN-14. Additionally, use a solder with a melting point below 260°C to prevent damage to the device.
The SMCJ60A is rated for operation from -40°C to 150°C, but it's recommended to derate the device's voltage rating by 1.5% per degree Celsius above 125°C to ensure reliable operation.
While the SMCJ60A is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz. However, the device's parasitic inductance and capacitance should be considered in the design, and simulation or testing is recommended to ensure the device meets the specific application requirements.
To prevent ESD damage during manufacturing and handling, follow proper ESD handling procedures, such as using ESD-safe materials, grounding straps, and ionizers. Additionally, consider using ESD-protective packaging and storage methods to prevent damage during shipping and storage.