-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ60A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4352
|
Newark | Dio Tvs Vrwm 60V 1500W Unidir Smc Aec-Q/Tape & Reel - 13" Reel |Bourns SMCJ60A-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.2980 | Buy Now |
DISTI #
118-SMCJ60A-QCT-ND
|
DigiKey | TVS DIODE 60VWM 125.8V DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2338 / $1.1700 | Buy Now |
DISTI #
SMCJ60A-Q
|
Avnet Americas | Diode TVS Single Uni-Directional 60V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ60A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2237 / $0.2503 | Buy Now |
DISTI #
652-SMCJ60A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ - A 60V RoHS: Compliant | 7 |
|
$0.2330 / $1.1900 | Buy Now |
DISTI #
72163943
|
RS | A 60V, 1.5kW, uni-directional, SMC pkg AECQ compliant TVS diode Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
DISTI #
SMCJ60A-Q
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ - A 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2510 | Buy Now |
DISTI #
SMCJ60A-Q-BOU
|
TME | Diode: TVS, 1.5kW, 66.7÷73.7V, 15.5A, unidirectional, ±5%, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.3110 / $0.5210 | RFQ |
DISTI #
SMCJ60A-Q
|
Avnet Abacus | Diode TVS Single UniDirectional 60V 15kW 2Pin DO214AB TR - Tape and Reel (Alt: SMCJ60A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ60A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ60A-Q
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 125.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended land pattern for the SMCJ60A-Q can be found in the Bourns application note AN164, which provides guidelines for PCB layout and land pattern design.
To ensure reliable soldering, follow the recommended soldering profile and temperature guidelines provided in the Bourns application note AN165. Additionally, use a solder with a melting point above 217°C (423°F) and avoid excessive soldering temperatures or times.
The SMCJ60A-Q is rated for operation from -40°C to 150°C (-40°F to 302°F), but derating may be necessary for high-temperature applications. Consult the datasheet and application notes for more information.
The SMCJ60A-Q is designed for low-frequency applications up to 100 kHz. For high-frequency applications, consider using a different component or consulting with a Bourns application engineer for guidance.
Follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and storing the components in ESD-protective packaging. The SMCJ60A-Q has a human body model (HBM) ESD rating of 25 kV.