Part Details for SMCJ60A/TR7 by YAGEO Corporation
Results Overview of SMCJ60A/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ60A/TR7 Information
SMCJ60A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ60A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMCJ60A/TR7CT-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1078 / $0.6400 | Buy Now |
DISTI #
SMCJ60A/TR7
|
Avnet Americas | Diode TVS Single Uni-Dir 60V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ60A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.0980 | Buy Now |
DISTI #
603-SMCJ60A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg60V 1CH SMD DO214AB2 Bkdn66.7V RoHS: Compliant | 0 |
|
$0.1140 / $0.6400 | Order Now |
DISTI #
E02:0323_13926677
|
Arrow Electronics | Diode TVS Single Uni-Dir 60V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2422 | Europe - 3500 |
|
$0.1038 / $0.1312 | Buy Now |
DISTI #
SMCJ60A/TR7
|
TME | Diode: TVS, 1.5kW, 66.7÷73.7V, 15.5A, unidirectional, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.1070 / $0.4760 | RFQ |
DISTI #
SMCJ60A/TR7
|
IBS Electronics | SMCJ60A/TR7 by Yageo is a TVS diode with 60V standoff voltage, 96.8V breakdown voltage, 1.0A peak pulse current, and bidirectional protection in an SMC package, ideal for ESD and surge protection. Min Qty: 500 Package Multiple: 1 | 0 |
|
$0.1095 / $0.1227 | Buy Now |
DISTI #
SMCJ60A/TR7
|
Avnet Abacus | Diode TVS Single UniDir 60V 1500W 2Pin DO214AB TR (Alt: SMCJ60A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ60A/TR7
SMCJ60A/TR7 CAD Models
SMCJ60A/TR7 Part Data Attributes
|
SMCJ60A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ60A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ60A/TR7
This table gives cross-reference parts and alternative options found for SMCJ60A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ60A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ60A/TR13 | YAGEO Corporation | $0.3130 | Trans Voltage Suppressor Diode, | SMCJ60A/TR7 vs SMCJ60A/TR13 |