Part Details for SMCJ6.0CAHE3/57T by Vishay Semiconductors
Results Overview of SMCJ6.0CAHE3/57T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ6.0CAHE3/57T Information
SMCJ6.0CAHE3/57T by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ6.0CAHE3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ6.0CAHE3/57T-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC DO214AB Lead time: 92 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for SMCJ6.0CAHE3/57T
SMCJ6.0CAHE3/57T CAD Models
SMCJ6.0CAHE3/57T Part Data Attributes
|
SMCJ6.0CAHE3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ6.0CAHE3/57T
Vishay Semiconductors
DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.15 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMCJ6.0CAHE3/57T Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ6.0CAHE3/57T can be found in the Vishay Intertechnologies' application note 'Surface Mount Land Pattern Recommendations' (document number 28356).
-
The thermal derating of SMCJ6.0CAHE3/57T can be handled by following the guidelines provided in the Vishay Intertechnologies' application note 'Thermal Management of Surface Mount Transient Voltage Suppressors' (document number 28358).
-
The maximum soldering temperature for SMCJ6.0CAHE3/57T is 260°C (500°F) for 10 seconds, as per the Vishay Intertechnologies' recommended soldering profile.
-
Yes, SMCJ6.0CAHE3/57T is suitable for high-reliability applications, as it is designed and manufactured to meet the requirements of AEC-Q101, a standard for automotive-grade components.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application, as well as the desired clamping voltage and response time. Consult the Vishay Intertechnologies' TVS diode selection guide for more information.