Part Details for SMCJ6.0A-E3/9AT by Vishay Intertechnologies
Results Overview of SMCJ6.0A-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ6.0A-E3/9AT Information
SMCJ6.0A-E3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ6.0A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6802
|
Newark | Transient Suppressor Diode, single, unidirectional,6V V(Rwm),do-214Ab/Smc |Vishay SMCJ6.0A-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2600 / $0.3380 | Buy Now |
DISTI #
SMCJ6.0A-E3/9AT
|
Avnet Americas | Diode TVS Single Uni-Dir 6V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ6.0A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1118 / $0.1210 | Buy Now |
DISTI #
625-SMCJ6.0A-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect RoHS: Compliant | 4923 |
|
$0.1660 / $0.5900 | Buy Now |
DISTI #
V36:1790_18777964
|
Arrow Electronics | TVS Diode Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks Date Code: 2345 | Americas - 7000 |
|
$0.1051 | Buy Now |
DISTI #
73548275
|
Verical | TVS Diode Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2345 | Americas - 7000 |
|
$0.1658 / $0.1717 | Buy Now |
|
Bristol Electronics | 2040 |
|
RFQ | ||
|
Quest Components | 1632 |
|
$0.2388 / $0.5970 | Buy Now | |
DISTI #
SMCJ6.0A-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1340 | Buy Now |
DISTI #
SMCJ6.0A-E3/9AT
|
EBV Elektronik | Diode TVS Single UniDir 6V 1500W 2Pin DO214AB TR (Alt: SMCJ6.0A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ6.0A-E3/9AT
SMCJ6.0A-E3/9AT CAD Models
SMCJ6.0A-E3/9AT Part Data Attributes
|
SMCJ6.0A-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ6.0A-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.37 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.02 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ6.0A-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ6.0A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ6.0A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ6.0A-TR | STMicroelectronics | $0.3126 | 1500 W, 6 V TVS in SMC | SMCJ6.0A-E3/9AT vs SMCJ6.0A-TR |
SMCJ6.0A-E3/57T | Vishay Intertechnologies | $0.4130 | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ6.0A-E3/9AT vs SMCJ6.0A-E3/57T |
SMCJ6.0A-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ6.0A-E3/9AT can be found in the Vishay Intertechnologies' application note 'Surface Mount Land Pattern Recommendations' (document number 28356).
-
The thermal derating of SMCJ6.0A-E3/9AT can be handled by following the guidelines provided in the Vishay Intertechnologies' application note 'Thermal Management of Surface Mount Transient Voltage Suppressors' (document number 28358).
-
The maximum allowable voltage for SMCJ6.0A-E3/9AT is 6.0A, as specified in the datasheet. However, it's recommended to derate the voltage based on the operating temperature and other environmental factors.
-
SMCJ6.0A-E3/9AT is designed for transient voltage suppression and is not recommended for high-frequency applications. For high-frequency applications, consider using a different component specifically designed for high-frequency operation.
-
To ensure the reliability of SMCJ6.0A-E3/9AT in a harsh environment, follow the recommended storage and handling procedures, and consider using conformal coating or potting to protect the device from moisture and other environmental factors.