-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ58CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2223
|
Newark | Tvs Diode, 1.5Kw, 58V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:93.6V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:64.4V Rohs Compliant: Yes |Littelfuse SMCJ58CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2990 | Buy Now |
DISTI #
06R2017
|
Newark | Tvs Diode, 1.5Kw, 58V, Do-214Ab, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:58V, Clamping Voltage Max:93.6V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ58CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
SMCJ58CALFCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6672 In Stock |
|
$0.1654 / $0.5100 | Buy Now |
DISTI #
576-SMCJ58CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 58V 5% Bi-Directional RoHS: Compliant | 10843 |
|
$0.1710 / $0.4900 | Buy Now |
DISTI #
V79:2366_28835091
|
Arrow Electronics | TVS Diode Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 12000 |
|
$0.1867 / $0.2558 | Buy Now |
DISTI #
E02:0323_00182621
|
Arrow Electronics | TVS Diode Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2512 | Europe - 3000 |
|
$0.1572 / $0.1666 | Buy Now |
|
Future Electronics | SMCJ Series 64.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.1340 / $0.1390 | Buy Now |
|
Future Electronics | SMCJ Series 64.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1340 / $0.1390 | Buy Now |
DISTI #
80322701
|
Verical | TVS Diode Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 31 Package Multiple: 1 Date Code: 2231 | Americas - 12000 |
|
$0.1867 | Buy Now |
DISTI #
87772485
|
Verical | TVS Diode Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 131 Package Multiple: 1 Date Code: 2221 | Americas - 3221 |
|
$0.2280 / $0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ58CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ58CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ58CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ58CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ58CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ58CA vs SMCJ58CA |
SMCJ60C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ58CA vs SMCJ60C |
SMCJ58CAMA | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ58CA vs SMCJ58CAMA |
1.5SMC68CAM6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ58CA vs 1.5SMC68CAM6G |
SMCJ60CA | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ58CA vs SMCJ60CA |
1.5SMC68CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, DO-214AB, SMC, 2 PIN | SMCJ58CA vs 1.5SMC68CA |
SMCJ60C.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | SMCJ58CA vs SMCJ60C.TB |
1.5SMC68CAHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ58CA vs 1.5SMC68CAHE3/57T |
SMCJ58CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | SMCJ58CA vs SMCJ58CA-T13 |
The recommended footprint and land pattern for the SMCJ58CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering and avoid defects, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313, and use a solder with a melting point below 260°C.
The SMCJ58CA has an operating temperature range of -65°C to 150°C, but it's recommended to derate the device's power handling capability at higher temperatures to ensure reliability.
While the SMCJ58CA is primarily designed for transient voltage suppression, it can be used in high-frequency applications up to 1 GHz, but the user should consider the device's parasitic capacitance and inductance when designing the circuit.
Select the correct SMCJ58CA variant by considering the required standoff voltage, peak pulse current, and package type. Consult the Littelfuse datasheet and application notes for guidance on selecting the appropriate device for your specific application.