Part Details for SMCJ58CA/TR7 by YAGEO Corporation
Results Overview of SMCJ58CA/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ58CA/TR7 Information
SMCJ58CA/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ58CA/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1431
|
Newark | Tvs Diode, 1.5Kw, 58V, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:58V, Clamping Voltage Vc Max:93.6V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Yageo SMCJ58CA/TR7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2050 / $0.5670 | Buy Now |
DISTI #
13-SMCJ58CA/TR7CT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$0.1078 / $0.6400 | Buy Now |
DISTI #
SMCJ58CA/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ58CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.0980 | Buy Now |
DISTI #
603-SMCJ58CA/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes UND Wkg58V 1CH SMD DO214AB2 Bkdn64.4V RoHS: Compliant | 0 |
|
$0.1140 / $0.6400 | Order Now |
DISTI #
E02:0323_13926571
|
Arrow Electronics | Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2342 | Europe - 1000 |
|
$0.1093 / $0.1643 | Buy Now |
DISTI #
SMCJ58CA/TR7
|
TME | Diode: TVS, 1.5kW, 64.4÷71.2V, 16.1A, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1070 / $0.4760 | RFQ |
DISTI #
SMCJ58CA/TR7
|
Avnet Abacus | Diode TVS Single BiDir 58V 1500W 2Pin DO214AB TR (Alt: SMCJ58CA/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ58CA/TR7
SMCJ58CA/TR7 CAD Models
SMCJ58CA/TR7 Part Data Attributes
|
SMCJ58CA/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ58CA/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ58CA/TR7
This table gives cross-reference parts and alternative options found for SMCJ58CA/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ58CA/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ58CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional | SMCJ58CA/TR7 vs SMCJ58CA |