Part Details for SMCJ58AHE3_A/H by Vishay Semiconductors
Results Overview of SMCJ58AHE3_A/H by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ58AHE3_A/H Information
SMCJ58AHE3_A/H by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for SMCJ58AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-SMCJ58AHE3_A/HCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2979 In Stock |
|
$0.2650 / $0.8200 | Buy Now |
DISTI #
SMCJ58AHE3_A/H
|
IBS Electronics | SMCJ58AHE3_A/H by GENERAL SEMICONDUCTOR (VISHAY) is a surface-mount TVS diode with 58V standoff voltage, 93.6V breakdown voltage, and 5kW peak pulse power, ideal for ESD protection in sensitive electronics. Min Qty: 3400 Package Multiple: 1 | 0 |
|
$0.3510 / $0.3705 | Buy Now |