-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ58A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8703
|
Newark | Tvs Diode, 1.5Kw, 58V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:58V, Clamping Voltage Vc Max:93.6V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMCJ58A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9107 |
|
$0.2730 / $0.4400 | Buy Now |
DISTI #
26AM4759
|
Newark | Dio Tvs Vwm 58V 1.5Kw Unidir Smc |Bourns SMCJ58A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1730 / $0.1760 | Buy Now |
DISTI #
SMCJ58ABCT-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4159 In Stock |
|
$0.1638 / $0.4000 | Buy Now |
DISTI #
SMCJ58A
|
Avnet Americas | Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ58A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1450 / $0.1754 | Buy Now |
DISTI #
652-SMCJ58A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 58volts 5uA 16 Amps Uni-Dir RoHS: Compliant | 11263 |
|
$0.1630 / $0.4400 | Buy Now |
DISTI #
V72:2272_06261303
|
Arrow Electronics | TVS Diode Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2342 Container: Cut Strips | Americas - 1 |
|
$0.1541 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 58V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
18010 In Stock |
|
$0.1654 / $0.1955 | Buy Now |
DISTI #
51510573
|
Verical | TVS Diode Single Uni-Dir 58V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1852 | Americas - 18000 |
|
$0.2241 / $0.2542 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
SMCJ58A
|
TTI | ESD Protection Diodes / TVS Diodes 58volts 5uA 16 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 165000 In Stock |
|
$0.1480 / $0.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ58A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ58A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 74.6 V | |
Breakdown Voltage-Min | 64.4 V | |
Breakdown Voltage-Nom | 69.5 V | |
Clamping Voltage-Max | 93.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ58A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ58A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ54A-E3/57T | Vishay Intertechnologies | $0.3930 | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ58A vs SMCJ54A-E3/57T |
SMCG5655/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCJ58A vs SMCG5655/TR13 |
SMCJ64A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | SMCJ58A vs SMCJ64A |
SMCJ64 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ58A vs SMCJ64 |
SMCJ58A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ58A vs SMCJ58A |
SMCJ64-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ58A vs SMCJ64-TP |
SMCJ64A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | SMCJ58A vs SMCJ64A-E3/9AT |
SMCJ58A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon | SMCJ58A vs SMCJ58A |
SMCJ51A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ58A vs SMCJ51A |
SMCJ58A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ58A vs SMCJ58A |
The recommended land pattern for the SMCJ58A can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and land pattern design.
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the Bourns application note AN-14, which covers soldering and assembly guidelines for SMC components.
The SMCJ58A has an operating temperature range of -40°C to +150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may be affected at extreme temperatures.
While the SMCJ58A is a high-quality component, it may not meet the specific requirements for high-reliability or aerospace applications. Engineers should consult with Bourns' sales team or application engineers to determine the suitability of the SMCJ58A for their specific application.
To prevent electrostatic discharge (ESD) damage, handle the SMCJ58A with proper ESD protection measures, such as using an ESD wrist strap, mat, or workstation, and follow proper handling and storage procedures.