-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ54CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2219
|
Newark | Tvs Diode, 1.5Kw, 54V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:60V Rohs Compliant: Yes |Littelfuse SMCJ54CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 | Buy Now |
DISTI #
06R2015
|
Newark | Tvs Diode, 1.5Kw, 54V, Do-214Ab, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMCJ54CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2030 | Buy Now |
DISTI #
SMCJ54CALFCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18850 In Stock |
|
$0.1654 / $0.4600 | Buy Now |
DISTI #
576-SMCJ54CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 54V 5% Bi-Directional RoHS: Compliant | 7394 |
|
$0.1800 / $0.4200 | Buy Now |
DISTI #
V72:2272_06470557
|
Arrow Electronics | TVS Diode Single Bi-Dir 54V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2310 Container: Cut Strips | Americas - 11264 |
|
$0.2147 / $0.2241 | Buy Now |
DISTI #
V36:1790_06470557
|
Arrow Electronics | TVS Diode Single Bi-Dir 54V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2502 | Americas - 6000 |
|
$0.1953 | Buy Now |
|
Future Electronics | SMCJ Series 60 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.1340 / $0.1390 | Buy Now |
DISTI #
74094270
|
Verical | TVS Diode Single Bi-Dir 54V 1.5KW 2-Pin SMC T/R Min Qty: 28 Package Multiple: 1 Date Code: 2310 | Americas - 11264 |
|
$0.2147 / $0.2218 | Buy Now |
DISTI #
87601474
|
Verical | TVS Diode Single Bi-Dir 54V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2502 | Americas - 6000 |
|
$0.1953 | Buy Now |
DISTI #
59681810
|
Verical | TVS Diode Single Bi-Dir 54V 1.5KW 2-Pin SMC T/R Min Qty: 137 Package Multiple: 1 | Americas - 2990 |
|
$0.2040 / $0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ54CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ54CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ54CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ54CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ54CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ54CA vs SMCJ54CA |
SMCJ54CA | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ54CA vs SMCJ54CA |
SMCJ54C-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMCJ54CA vs SMCJ54C-T |
SMCJ54CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ54CA vs SMCJ54CA |
SMCJ54CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ54CA vs SMCJ54CA-TP-HF |
SMCJ54CHE3/57T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ54CA vs SMCJ54CHE3/57T |
The recommended footprint and land pattern for the SMCJ54CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the SMCJ54CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
While the SMCJ54CA is primarily designed for surge protection, it can be used in high-frequency applications up to 1 GHz. However, the device's parasitic capacitance and inductance should be considered in the design, and simulation or testing may be necessary to ensure the device's performance meets the application's requirements.
To select the correct SMCJ54CA variant, consider the maximum voltage and current requirements of your application, as well as the desired clamping voltage and response time. The Littelfuse website provides a product selector tool that can help narrow down the options based on these parameters.
Yes, in automotive applications, the SMCJ54CA must meet the requirements of ISO 7637, which specifies the test methods and requirements for electromagnetic compatibility (EMC) in vehicles. Additionally, the device should be qualified according to the AEC-Q101 standard for automotive-grade discrete semiconductors.