Part Details for SMCJ5.0CA by Taiwan Semiconductor
Results Overview of SMCJ5.0CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ5.0CA Information
SMCJ5.0CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9970
|
Newark | Diode, Tvs, 5V, 1500W, Smc, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.6V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4V Rohs Compliant: Yes |Taiwan Semiconductor SMCJ5.0CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1957 |
|
$0.3470 / $0.7430 | Buy Now |
DISTI #
1801-SMCJ5.0CACT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2710 In Stock |
|
$0.1924 / $0.9700 | Buy Now |
DISTI #
SMCJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ5.0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1327 / $0.1354 | Buy Now |
DISTI #
821-SMCJ5.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 6.7V, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1830 / $0.9400 | Order Now |
DISTI #
SMCJ5.0CA-TSC
|
TME | Diode: TVS, 1.5kW, 6.4÷7V, 171A, bidirectional, ±5%, DO214AB,SMC Min Qty: 1 | 0 |
|
$0.2480 / $0.5920 | RFQ |
DISTI #
SMCJ5.0CA
|
EBV Elektronik | Diode TVS Single BiDir 5V 1500W 2Pin DO214AB TR (Alt: SMCJ5.0CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ5.0CA
SMCJ5.0CA CAD Models
SMCJ5.0CA Part Data Attributes
|
SMCJ5.0CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ5.0CA
This table gives cross-reference parts and alternative options found for SMCJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ5V0CA | Taiwan Semiconductor | $0.3232 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ5.0CA vs SMCJ5V0CA |
SMCJ5.0CA Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ5.0CA is a rectangular pad with a size of 2.5mm x 1.5mm, with a solder mask clearance of 0.2mm. The pad should be centered on the component and have a thermal relief connection to the ground plane.
-
To handle the ESD sensitivity of SMCJ5.0CA, it is recommended to use ESD-safe handling and assembly procedures, such as using anti-static wrist straps, mats, and bags. The component should be stored in a dry, ESD-safe environment, and handling should be minimized to prevent damage.
-
The maximum operating temperature range for SMCJ5.0CA is -40°C to 150°C. However, the component's performance and reliability may degrade at temperatures above 125°C, so it is recommended to operate within the specified temperature range for optimal performance.
-
SMCJ5.0CA is designed for low-frequency applications, and its performance may degrade at high frequencies. If you need to use it in a high-frequency application, it is recommended to consult with the manufacturer or a qualified engineer to ensure that the component can meet the required specifications.
-
The correct polarity of SMCJ5.0CA can be determined by looking at the marking on the component. The cathode (negative leg) is marked with a band, and the anode (positive leg) is unmarked. It is essential to ensure correct polarity to prevent damage to the component and the circuit.