Part Details for SMCJ5.0CA by Bytesonic Corporation
Results Overview of SMCJ5.0CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ5.0CA Information
SMCJ5.0CA by Bytesonic Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ5.0CA
SMCJ5.0CA CAD Models
SMCJ5.0CA Part Data Attributes
|
SMCJ5.0CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.83 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ5.0CA
This table gives cross-reference parts and alternative options found for SMCJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ5.0CA | Continental Device India Ltd | $0.1276 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ5.0CA vs SMCJ5.0CA |
SMCJ5.0CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | SMCJ5.0CA vs SMCJ5.0CA |
SMCJ5.0CA | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | SMCJ5.0CA vs SMCJ5.0CA |
SMCJ5.0CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | SMCJ5.0CA vs SMCJ5.0CA |
SMCJ5.0CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | SMCJ5.0CA vs SMCJ5.0CA |
SMCJ5.0CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ5.0CA | SMCJ5.0CA vs SMCJ5.0CA |