Part Details for SMCJ5.0CA-E3/9AT by Vishay Semiconductors
Results Overview of SMCJ5.0CA-E3/9AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ5.0CA-E3/9AT Information
SMCJ5.0CA-E3/9AT by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ5.0CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ5.0CA-E3/9ATGICT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4236 In Stock |
|
$0.1805 / $0.6500 | Buy Now |
Part Details for SMCJ5.0CA-E3/9AT
SMCJ5.0CA-E3/9AT CAD Models
SMCJ5.0CA-E3/9AT Part Data Attributes
|
SMCJ5.0CA-E3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0CA-E3/9AT
Vishay Semiconductors
DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.735 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ5.0CA-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ5.0CA-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0CA-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ5.0CA-E3/9AT | Vishay Intertechnologies | $0.5240 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ5.0CA-E3/9AT vs SMCJ5.0CA-E3/9AT |
SMCJ5.0CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ5.0CA-E3/9AT vs SMCJ5.0CA |
SMCJ5.0CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ5.0CA-E3/9AT vs SMCJ5.0CA |
SMCJ5.0CA-E3/51T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ5.0CA-E3/9AT vs SMCJ5.0CA-E3/51T |
SMCJ5.0CA-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ5.0CA-E3/9AT can be found in the Vishay Intertechnologies' application note 'Surface Mount Land Pattern Recommendations' (document number 28356).
-
While the SMCJ5.0CA-E3/9AT is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
-
To prevent ESD damage, handle the SMCJ5.0CA-E3/9AT with ESD-protective equipment, such as wrist straps, mats, and bags. Follow the guidelines in the ANSI/ESD S20.20 standard for ESD control.
-
The recommended soldering profile for SMCJ5.0CA-E3/9AT is a peak temperature of 260°C for 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. Refer to the J-STD-020 standard for more information.
-
While the SMCJ5.0CA-E3/9AT is not hermetically sealed, it is designed to withstand normal humidity levels. However, it's essential to follow the recommended storage and handling procedures to prevent moisture absorption.