Part Details for SMCJ5.0CA-E3/57T by Vishay Semiconductors
Results Overview of SMCJ5.0CA-E3/57T by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ5.0CA-E3/57T Information
SMCJ5.0CA-E3/57T by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ5.0CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ5.0CA-E3/57TGICT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
347 In Stock |
|
$0.1805 / $0.5700 | Buy Now |
DISTI #
70217316
|
RS | Bi-Directional TVS Diode 1500W 2-Pin SMC Min Qty: 1 Package Multiple: 1 Container: Bulk | 1405 |
|
$0.5200 / $0.6100 | Buy Now |
|
New Advantage Corporation | SMCJ Series 1500 W 5 V Bi Directional SMT TRANSZORB� TVS Diode - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 7650 |
|
$0.1640 | Buy Now |
Part Details for SMCJ5.0CA-E3/57T
SMCJ5.0CA-E3/57T CAD Models
SMCJ5.0CA-E3/57T Part Data Attributes
|
SMCJ5.0CA-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ5.0CA-E3/57T
Vishay Semiconductors
DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.74 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 2000 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ5.0CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ5.0CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ5.0CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ5.0CA-E3/9AT | Vishay Intertechnologies | $0.5240 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ5.0CA-E3/57T vs SMCJ5.0CA-E3/9AT |
SMCJ5.0CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ5.0CA-E3/57T vs SMCJ5.0CA |
SMCJ5.0CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ5.0CA-E3/57T vs SMCJ5.0CA |
SMCJ5.0CA-E3/51T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ5.0CA-E3/57T vs SMCJ5.0CA-E3/51T |
SMCJ5.0CA-E3/57T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, SMCJ5.0CA-E3/57T is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The maximum power dissipation of SMCJ5.0CA-E3/57T is 1500 W, but it depends on the ambient temperature and the thermal resistance of the device.
-
Yes, SMCJ5.0CA-E3/57T is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, SMCJ5.0CA-E3/57T is available in tape and reel packaging, which is suitable for automated assembly and high-volume production.