Part Details for SMCJ48CA by SynSemi Inc
Results Overview of SMCJ48CA by SynSemi Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48CA Information
SMCJ48CA by SynSemi Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMCJ48CA
SMCJ48CA CAD Models
SMCJ48CA Part Data Attributes
|
SMCJ48CA
SynSemi Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ48CA
SynSemi Inc
Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES |
Alternate Parts for SMCJ48CA
This table gives cross-reference parts and alternative options found for SMCJ48CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ48CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | SMCJ48CA vs SMCJ48CA |