Part Details for SMCJ48CA by AnBon Semi
Results Overview of SMCJ48CA by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48CA Information
SMCJ48CA by AnBon Semi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ48CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 19.4A 77.4V 53.3V 48V SMC ESD and Surge Protection (TVS/ESD) ROHS | 1255 |
|
$0.0737 / $0.1513 | Buy Now |
Part Details for SMCJ48CA
SMCJ48CA CAD Models
SMCJ48CA Part Data Attributes
|
SMCJ48CA
AnBon Semi
Buy Now
|
Compare Parts:
SMCJ48CA
AnBon Semi
|
Samacsys Manufacturer | AnBon |