Part Details for SMCJ48CA-HF by Comchip Technology Corporation Ltd
Results Overview of SMCJ48CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48CA-HF Information
SMCJ48CA-HF by Comchip Technology Corporation Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ48CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ48CA-HF-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2125 / $0.2576 | Buy Now |
DISTI #
750-SMCJ48CA-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DIODE TVS 48V 1500W SMC BI-DIR RoHS: Compliant | 0 |
|
$0.2120 / $0.2570 | Order Now |
|
NAC | DIODE TVS 48V 1500W SMC BI-DIR RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2310 / $0.5700 | Buy Now |
Part Details for SMCJ48CA-HF
SMCJ48CA-HF CAD Models
SMCJ48CA-HF Part Data Attributes
|
SMCJ48CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ48CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SMCJ48CA-HF Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMCJ48CA-HF can be found in the manufacturer's application note or packaging information. Typically, it follows the standard SMC (DO-214AB) package footprint with a recommended land pattern that ensures proper soldering and thermal dissipation.
-
To ensure the reliability of the SMCJ48CA-HF in high-temperature applications, follow the recommended derating curves for voltage and current, and ensure proper thermal management through heat sinking and airflow. Additionally, consider using a thermally conductive interface material and following the manufacturer's guidelines for high-temperature operation.
-
Yes, the SMCJ48CA-HF is compatible with lead-free soldering processes. The device is constructed with lead-free materials and is designed to withstand the higher temperatures associated with lead-free soldering. However, it's essential to follow the manufacturer's recommended soldering profile and guidelines to ensure reliable assembly.
-
The typical response time of the SMCJ48CA-HF to an ESD event is in the range of picoseconds to nanoseconds. The exact response time may vary depending on the specific application and circuit conditions. However, the device is designed to respond quickly to ESD events to protect the downstream circuitry.
-
To select the correct SMCJ48CA-HF variant, consider the specific requirements of your application, including the working voltage, current, and ESD protection level needed. Refer to the manufacturer's datasheet and application notes to determine the most suitable variant for your design.