Part Details for SMCJ48CA-H by Bourns Inc
Results Overview of SMCJ48CA-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48CA-H Information
SMCJ48CA-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ48CA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-SMCJ48CA-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Bi-Dir RoHS: Compliant | 1355 |
|
$0.2590 / $1.1800 | Buy Now |
Part Details for SMCJ48CA-H
SMCJ48CA-H CAD Models
SMCJ48CA-H Part Data Attributes
|
SMCJ48CA-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ48CA-H
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ48CA-H
This table gives cross-reference parts and alternative options found for SMCJ48CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ48CA | Taiwan Semiconductor | $0.4830 | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ48CA-H vs SMCJ48CA |
SMCJ48CG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMCJ48CA-H vs SMCJ48CG |
SMCJ48CV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ48CA-H vs SMCJ48CV7G |
SMCJ48CAV6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ48CA-H vs SMCJ48CAV6G |
SMCJ48C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ48CA-H vs SMCJ48C |
SMCJ48CAG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMCJ48CA-H vs SMCJ48CAG |
TFMCJ48CA-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ48CA-H vs TFMCJ48CA-T |
SMCJ48CAV7G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ48CA-H vs SMCJ48CAV7G |