Part Details for SMCJ48AHE3_A/H by Vishay Intertechnologies
Results Overview of SMCJ48AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48AHE3_A/H Information
SMCJ48AHE3_A/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ48AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ1996
|
Newark | 1.5Kw,48V 5%,unidir, smc Tvs |Vishay SMCJ48AHE3_A/H RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 | Buy Now |
DISTI #
SMCJ48AHE3_A/H
|
Avnet Americas | 1.5KW,48V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCJ48AHE3_A/H) Min Qty: 3400 Package Multiple: 850 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2494 / $0.2701 | Buy Now |
DISTI #
78-SMCJ48AHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW 48V 5% SMC (DO-214AB) | 0 |
|
$0.2750 / $0.2820 | Order Now |
DISTI #
SMCJ48AHE3_A/H
|
EBV Elektronik | 15KW48V 5UNIDIRSMC TVS (Alt: SMCJ48AHE3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ48AHE3_A/H
SMCJ48AHE3_A/H CAD Models
SMCJ48AHE3_A/H Part Data Attributes
|
SMCJ48AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ48AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |