-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3519587RL
|
Farnell | TVS DIODE, 1.5KW, 48V, UNIDIR, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.2901 / $0.5388 | Buy Now |
DISTI #
3519587
|
Farnell | TVS DIODE, 1.5KW, 48V, UNIDIR, DO-214AB RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2901 / $0.8998 | Buy Now |
DISTI #
SMCJ48AFSCT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4030 In Stock |
|
$0.1854 / $0.8200 | Buy Now |
DISTI #
SMCJ48A
|
Avnet Americas | Diode TVS Single Uni-Directional 48V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ48A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1038 / $0.1253 | Buy Now |
DISTI #
821-SMCJ48A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 56.1V, 5%, Unidirectional, TVS RoHS: Compliant | 1671 |
|
$0.1700 / $0.8200 | Buy Now |
DISTI #
E02:0323_00848075
|
Arrow Electronics | Diode TVS Single Uni-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2504 | Europe - 6000 |
|
$0.1993 / $0.2933 | Buy Now |
DISTI #
E21:3489_00848075
|
Arrow Electronics | Diode TVS Single Uni-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | Europe - 3000 |
|
$0.1070 | Buy Now |
|
Future Electronics | SMCJ Series 1.5 kW 48 V 77.4 Vcl Unidirectional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1240 | Buy Now |
DISTI #
87862048
|
Verical | Diode TVS Single Uni-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2446 | Americas - 6000 |
|
$0.1219 / $0.1244 | Buy Now |
DISTI #
SMCJ48A
|
Avnet Asia | Diode TVS Single Uni-Directional 48V 1.5kW 2-Pin DO-214AB (Alt: SMCJ48A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ48A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ48A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended footprint and land pattern for the SMCJ48A can be found in the Taiwan Semiconductor's application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal and mechanical stress.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads, and use a soldering iron to melt the solder. Make sure the solder flows smoothly and evenly, and avoid overheating the component.
The maximum operating temperature range for the SMCJ48A is -40°C to 150°C. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
Yes, the SMCJ48A is suitable for high-reliability applications. It's designed to meet the requirements of AEC-Q101, which ensures the device can withstand the harsh conditions of the automotive industry. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates reliably in the application.
To prevent damage, store the SMCJ48A in its original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the device to moisture, extreme temperatures, or physical stress during shipping and storage.