Part Details for SMCJ48A-HR by Littelfuse Inc
Results Overview of SMCJ48A-HR by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48A-HR Information
SMCJ48A-HR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ48A-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6652
|
Newark | Tvs 1.5Kw 48V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMCJ48A-HR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0900 / $13.7500 | Buy Now |
DISTI #
SMCJ48A-HR-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7500 | Buy Now |
DISTI #
576-SMCJ48A-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 48V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$13.7500 | Order Now |
Part Details for SMCJ48A-HR
SMCJ48A-HR CAD Models
SMCJ48A-HR Part Data Attributes
|
SMCJ48A-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ48A-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 48 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ48A-HR
This table gives cross-reference parts and alternative options found for SMCJ48A-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48A-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ48A-HRAT7 | Littelfuse Inc | $15.9118 | Trans Voltage Suppressor Diode | SMCJ48A-HR vs SMCJ48A-HRAT7 |
SMCJ48 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMCJ48A-HR vs SMCJ48 |
SMCJ48 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMCJ48A-HR vs SMCJ48 |
SMCJ48A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMCJ48A-HR vs SMCJ48A |
SMCJ48A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMCJ48A-HR vs SMCJ48A |
SMCJ48A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMCJ48A-HR vs SMCJ48A |