Part Details for SMCJ48A-H by Bourns Inc
Results Overview of SMCJ48A-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48A-H Information
SMCJ48A-H by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ48A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-SMCJ48A-H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 48volts 5uA 19.4 Amps Uni-Dir RoHS: Compliant | 9119 |
|
$0.1560 / $0.5500 | Buy Now |
Part Details for SMCJ48A-H
SMCJ48A-H CAD Models
SMCJ48A-H Part Data Attributes
|
SMCJ48A-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ48A-H
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ48A-H
This table gives cross-reference parts and alternative options found for SMCJ48A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ48A | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ48A-H vs SMCJ48A |
1SMC48ABKTIN/LEAD | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMCJ48A-H vs 1SMC48ABKTIN/LEAD |
SMCJ48 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMCJ48A-H vs SMCJ48 |
SMCJ48A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 53.3V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 48V; VBR Min (V): 53.3V; VBR Max (V): 58.9V; IR Max (uA): 5uA; VC Max (V): 77.4V; Package: SMC | SMCJ48A-H vs SMCJ48A |
SMCJ48A-QH | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ48A-H vs SMCJ48A-QH |
CD214C-T48A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ48A-H vs CD214C-T48A |
CD214C-T48ALF | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ48A-H vs CD214C-T48ALF |
1SMC48ATR13TIN/LEAD | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMCJ48A-H vs 1SMC48ATR13TIN/LEAD |
SMCJ48A-H Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ48A-H can be found in the Bourns application note AN164, which provides guidelines for surface mount assembly and layout considerations.
-
To prevent damage, handle the SMCJ48A-H by the body only, avoiding touching the leads or the glass passivation. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge damage.
-
The maximum soldering temperature for the SMCJ48A-H is 260°C (500°F) for 10 seconds. It is recommended to follow the soldering profile recommended by Bourns in their application note AN164.
-
Yes, the SMCJ48A-H is compatible with lead-free soldering processes. Bourns recommends using a lead-free solder alloy with a melting point of 217°C (423°F) or higher.
-
The typical response time of the SMCJ48A-H to an ESD event is in the range of 1-2 nanoseconds. This is due to the fast response time of the internal protection circuitry.