Part Details for SMCJ48A/TR13 by YAGEO Corporation
Results Overview of SMCJ48A/TR13 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48A/TR13 Information
SMCJ48A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMCJ48A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8095
|
Newark | Tvs Diode, Unidir, 48V, 1.5Kw, Do-214Ab Rohs Compliant: Yes |Yageo SMCJ48A/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25170 |
|
$0.2050 / $0.5570 | Buy Now |
DISTI #
13-SMCJ48A/TR13CT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1078 / $0.7100 | Buy Now |
DISTI #
SMCJ48A/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMCJ48A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1058 | Buy Now |
DISTI #
603-SMCJ48A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ - A 48V RoHS: Compliant | 2937 |
|
$0.1080 / $0.7300 | Buy Now |
DISTI #
V36:1790_23548398
|
Arrow Electronics | Diode TVS Single Uni-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 3 Package Multiple: 3 Lead time: 23 Weeks Date Code: 2501 | Americas - 3000 |
|
$0.6509 / $0.6851 | Buy Now |
DISTI #
88120161
|
Verical | Diode TVS Single Uni-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 72 Package Multiple: 3 Date Code: 2501 | Americas - 3000 |
|
$0.6509 / $0.6783 | Buy Now |
DISTI #
SMCJ48A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ - A 48V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0920 | Buy Now |
DISTI #
SMCJ48A/TR13
|
Avnet Abacus | (Alt: SMCJ48A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ48A/TR13
SMCJ48A/TR13 CAD Models
SMCJ48A/TR13 Part Data Attributes
|
SMCJ48A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ48A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ48A/TR13
This table gives cross-reference parts and alternative options found for SMCJ48A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ48A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMCJ48A/TR13 vs SMCJ48A |
SMCJ48A/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ48A/TR13 is a rectangular pad with a size of 3.5mm x 1.5mm, with a solder mask clearance of 0.2mm. The pad should be centered on the component and have a non-solder mask defined (NSMD) pad shape.
-
While SMCJ48A/TR13 has a rated operating temperature range of -40°C to 150°C, it's not recommended to use it in extreme high-temperature environments (above 125°C) for extended periods. This may affect the component's reliability and lifespan.
-
To handle the ESD sensitivity of SMCJ48A/TR13, follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD bag. Avoid touching the component's pins or body, and use an ESD-safe workstation.
-
The recommended soldering profile for SMCJ48A/TR13 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
While SMCJ48A/TR13 has a moisture sensitivity level (MSL) of 1, it's still recommended to follow proper humidity control measures, such as using a dry box or desiccant, to prevent moisture absorption and ensure component reliability.