Part Details for SMCJ48A R7G by Taiwan Semiconductor
Results Overview of SMCJ48A R7G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ48A R7G Information
SMCJ48A R7G by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ48A R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-SMCJ48AR7G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 56.1V, 5%, Unidirectional, TVS RoHS: Compliant | 848 |
|
$0.2530 / $1.2400 | Buy Now |
Part Details for SMCJ48A R7G
SMCJ48A R7G CAD Models
SMCJ48A R7G Part Data Attributes
|
SMCJ48A R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ48A R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |