Part Details for SMCJ45CA by Taiwan Semiconductor
Results Overview of SMCJ45CA by Taiwan Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ45CA Information
SMCJ45CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ45CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4414
|
Newark | Tvs Diode, 1.5Kw, 45V, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:45V, Clamping Voltage Vc Max:72.7V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ45CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2400 / $0.4700 | Buy Now |
DISTI #
SMCJ45CAFSCT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3200 In Stock |
|
$0.1924 / $0.4300 | Buy Now |
DISTI #
SMCJ45CA
|
Avnet Americas | Diode TVS Single Bi-Dir 45V 1500W 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ45CA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1087 / $0.1312 | Buy Now |
DISTI #
821-SMCJ45CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 52.7V, 5%, Bidirectional, TVS RoHS: Compliant | 2776 |
|
$0.1920 / $0.3800 | Buy Now |
DISTI #
V79:2366_17786364
|
Arrow Electronics | Diode TVS Single Bi-Dir 45V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1240 | Americas - 16 |
|
$0.0770 | Buy Now |
|
Future Electronics | SMCJ Series 1.5 kW 45 V 80.3 Vcl Bidirectional Surface Mount TVS Diode- DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.1220 / $0.1280 | Buy Now |
DISTI #
SMCJ45CA-TSC
|
TME | Diode: TVS, 1.5kW, 50÷55.3V, 21A, bidirectional, ±5%, DO214AB,SMC Min Qty: 1 | 0 |
|
$1.1800 / $1.8900 | RFQ |
DISTI #
SMCJ45CA
|
EBV Elektronik | Diode TVS Single BiDir 45V 1500W 2Pin DO214AB (Alt: SMCJ45CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ45CA
SMCJ45CA CAD Models
SMCJ45CA Part Data Attributes
|
SMCJ45CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ45CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.7 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ45CA
This table gives cross-reference parts and alternative options found for SMCJ45CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ45CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ43CG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMCJ45CA vs SMCJ43CG |
SMCJ45CAG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMCJ45CA vs SMCJ45CAG |
SMCJ40CAV6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ45CA vs SMCJ40CAV6G |
SMCJ43CA-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ45CA vs SMCJ43CA-H |
SMCJ45CA Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMCJ45CA can be found in the Taiwan Semiconductor's application note or in the IPC-7351 standard. It's essential to follow the recommended footprint to ensure proper soldering and to prevent thermal and mechanical stress.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads, and use a soldering iron to melt the solder. Make sure the solder flows smoothly and evenly, and avoid overheating the component.
-
The maximum operating temperature range for the SMCJ45CA is -40°C to 150°C. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
Yes, the SMCJ45CA is suitable for high-reliability applications. It's designed to meet the requirements of AEC-Q101, which ensures the device can withstand the harsh conditions of the automotive industry. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates reliably in the application.
-
To prevent damage, store the SMCJ45CA in its original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the device to moisture, extreme temperatures, or physical stress during shipping and storage.