Part Details for SMCJ45CA-Q by Bourns Inc
Results Overview of SMCJ45CA-Q by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ45CA-Q Information
SMCJ45CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ45CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7156
|
Newark | Dio Tvs Vwm 45V 1.5Kw Bidir Smc Aec-Q |Bourns SMCJ45CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
118-SMCJ45CA-QCT-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12238 In Stock |
|
$0.2675 / $1.1300 | Buy Now |
DISTI #
SMCJ45CA-Q
|
Avnet Americas | - Tape and Reel (Alt: SMCJ45CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2563 / $0.2864 | Buy Now |
DISTI #
652-SMCJ45CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 45volts 1.5kW 5% Bi-Dir. AEC-Q101 | 8500 |
|
$0.2670 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 45V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R RoHS: Compliant |
12000 In Stock |
|
$0.2656 / $0.7280 | Buy Now |
DISTI #
62458670
|
Verical | Diode TVS Single Bi-Dir 45V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 12000 |
|
$0.3192 / $0.9050 | Buy Now |
DISTI #
SMCJ45CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ45CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Bi-Dir 45V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R RoHS: Compliant |
12000 In Stock |
|
$0.2656 / $0.7280 | Buy Now |
Part Details for SMCJ45CA-Q
SMCJ45CA-Q CAD Models
SMCJ45CA-Q Part Data Attributes
|
SMCJ45CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ45CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 94.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMCJ45CA-Q Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ45CA-Q can be found in the Bourns application note AN164, which provides guidelines for PCB layout and assembly.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the Bourns application note AN164. Additionally, use a solder with a melting point above 217°C to prevent damage to the component.
-
The SMCJ45CA-Q has an operating temperature range of -40°C to +150°C, but it's recommended to derate the component's voltage rating above 125°C to ensure reliable operation.
-
The SMCJ45CA-Q is designed for low-frequency applications up to 100 kHz. For high-frequency applications, consider using a different component or consulting with a Bourns application engineer for guidance.
-
To prevent ESD damage, handle the SMCJ45CA-Q with ESD-protective equipment, such as wrist straps, mats, and bags. Follow proper ESD handling procedures and ensure that the component is stored in an ESD-protected environment.