Part Details for SMCJ43A by Taiwan Semiconductor
Results Overview of SMCJ43A by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ43A Information
SMCJ43A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ43A
|
Avnet Americas | Diode TVS Single Uni-Directional 43V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ43A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1253 | Buy Now |
DISTI #
821-SMCJ43A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 50.3V, 5%, Unidirectional, TVS RoHS: Compliant | 169 |
|
$0.1760 / $0.3800 | Buy Now |
DISTI #
V72:2272_06305877
|
Arrow Electronics | Diode TVS Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R Min Qty: 14 Package Multiple: 1 Lead time: 19 Weeks Container: Cut Strips | Americas - 14 |
|
$0.1182 | Buy Now |
DISTI #
V79:2366_26241813
|
Arrow Electronics | Diode TVS Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 1 |
|
$0.1170 | Buy Now |
DISTI #
SMCJ43A-TSC
|
TME | Diode: TVS, 1.5kW, 47.8÷52.8V, 22A, unidirectional, ±5%, reel,tape Min Qty: 1 | 0 |
|
$0.1640 / $0.5050 | RFQ |
DISTI #
SMCJ43A
|
EBV Elektronik | Diode TVS Single UniDirectional 43V 15kW 2Pin DO214AB (Alt: SMCJ43A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
Part Details for SMCJ43A
SMCJ43A CAD Models
SMCJ43A Part Data Attributes
|
SMCJ43A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ43A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ43A
This table gives cross-reference parts and alternative options found for SMCJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ45A | Taiwan Semiconductor | $0.8933 | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ43A vs SMCJ45A |
TFMCJ45-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ43A vs TFMCJ45-T |
SMCJ45AG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMCJ43A vs SMCJ45AG |
SMCJ43A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for SMCJ43A can be found in the Taiwan Semiconductor's application note or package outline drawing. A typical footprint for SMCJ43A is a rectangular shape with a size of 5.5mm x 3.5mm, and a land pattern with a pad size of 2.5mm x 1.5mm.
-
To ensure the reliability of SMCJ43A in high-temperature applications, it is recommended to follow the derating curve provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, proper thermal management, such as heat sinking and airflow, should be implemented to keep the device temperature within the recommended range.
-
SMCJ43A is a TVS diode designed for transient voltage suppression, and it may not be suitable for high-frequency circuits. The device has a relatively high capacitance (typically around 150pF) which can affect the high-frequency performance of the circuit. If high-frequency operation is required, a different device with lower capacitance should be considered.
-
To select the correct SMCJ43A variant, consider the following factors: working voltage, peak pulse current, and clamping voltage. Choose a device with a working voltage that matches or exceeds the maximum voltage in your application, and a peak pulse current that meets or exceeds the expected surge current. The clamping voltage should be as low as possible to minimize the stress on downstream components.
-
The ESD rating of SMCJ43A is typically ±30kV for contact discharge and ±30kV for air discharge, according to the IEC 61000-4-2 standard. However, it is recommended to check the specific datasheet or consult with the manufacturer for the exact ESD rating.