Part Details for SMCJ400CAE3/TR13 by Microchip Technology Inc
Results Overview of SMCJ400CAE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ400CAE3/TR13 Information
SMCJ400CAE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ400CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7182
|
Newark | Tvs 1500W, Stand-Off Voltage = 400V, +/- 5%, Bi-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ400CAE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
SMCJ400CAE3/TR13-ND
|
DigiKey | TVS DIODE 400VWM DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
SMCJ400CAE3/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMCJ400CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8307 / $0.8875 | Buy Now |
DISTI #
494-SMCJ400CAE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 400V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
DISTI #
SMCJ400CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China Lead time: 16 Weeks, 0 Days |
0 Alternates Available |
|
$0.8300 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8900 / $1.0900 | Buy Now |
DISTI #
SMCJ400CAE3/TR13
|
Avnet Silica | (Alt: SMCJ400CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMCJ400CAE3/TR13
|
EBV Elektronik | (Alt: SMCJ400CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
Part Details for SMCJ400CAE3/TR13
SMCJ400CAE3/TR13 CAD Models
SMCJ400CAE3/TR13 Part Data Attributes
|
SMCJ400CAE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ400CAE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ400CAE3/TR13
This table gives cross-reference parts and alternative options found for SMCJ400CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ400CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ400C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ400CAE3/TR13 vs SMCJ400C |
SMCJ400CA | Silicon Standard Corp | Check for Price | Transient Suppressor, | SMCJ400CAE3/TR13 vs SMCJ400CA |
SMCJ400CAE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ400CAE3/TR13 can be found in Microchip's application note AN1111, which provides guidelines for surface mount assembly of SMC packages.
-
To ensure ESD protection, it is recommended to follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags. Additionally, consider adding external ESD protection devices or circuits to the design.
-
While SMCJ400CAE3/TR13 is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management in the application to ensure reliable operation. Consult with Microchip's application engineers or thermal experts for specific guidance.
-
To select the correct TVS diode, consider factors such as the voltage rating, peak pulse current, and clamping voltage required for your application. Consult Microchip's TVS diode selection guide or contact their application engineers for assistance.
-
Yes, to minimize parasitic inductance and ensure optimal performance, it's recommended to follow good PCB layout practices, such as using short, wide traces, and placing the TVS diode close to the protected circuit. Consult Microchip's application note AN1111 for more information.