Part Details for SMCJ36CAE3/TR13 by Microsemi Corporation
Results Overview of SMCJ36CAE3/TR13 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ36CAE3/TR13 Information
SMCJ36CAE3/TR13 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ36CAE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for SMCJ36CAE3/TR13
SMCJ36CAE3/TR13 CAD Models
SMCJ36CAE3/TR13 Part Data Attributes
|
SMCJ36CAE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ36CAE3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ36CAE3/TR13
This table gives cross-reference parts and alternative options found for SMCJ36CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ36CAE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ36CAE3/TR13 vs SMCJ36CAE3/TR |
SMCJ36CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional, | SMCJ36CAE3/TR13 vs SMCJ36CA |
SMCJ36CAE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ36CAE3/TR13 can be found in the Microsemi Corporation's application note AN-1071, which provides guidelines for surface mount assembly of SMC packages.
-
To handle the ESD sensitivity of SMCJ36CAE3/TR13, it is recommended to follow proper ESD handling procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, the device should be stored in a conductive bag or container when not in use.
-
The maximum operating temperature range for SMCJ36CAE3/TR13 is -55°C to 150°C, as specified in the datasheet. However, it is recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
Yes, SMCJ36CAE3/TR13 is a high-reliability device that meets the requirements of various aerospace and defense standards, such as MIL-PRF-19500 and MIL-STD-883. However, it is recommended to consult with Microsemi Corporation's application engineers to ensure that the device meets the specific requirements of your application.
-
SMCJ36CAE3/TR13 can be soldered using a standard surface mount soldering process, with a peak temperature of 260°C and a dwell time of 10-15 seconds. It is recommended to use a solder with a melting point of 217°C or higher to ensure reliable joints.