-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ36CA-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7144
|
Newark | Dio Tvs Vwm 36V 1.5Kw Bidir Smc Aec-Q |Bourns SMCJ36CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
118-SMCJ36CA-QCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11322 In Stock |
|
$0.2675 / $0.3900 | Buy Now |
DISTI #
SMCJ36CA-Q
|
Avnet Americas | - Tape and Reel (Alt: SMCJ36CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2417 / $0.2864 | Buy Now |
DISTI #
652-SMCJ36CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 8223 |
|
$0.2670 / $0.3900 | Buy Now |
DISTI #
V72:2272_21593529
|
Arrow Electronics | Diode TVS Single Bi-Dir 36V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2220 Container: Cut Strips | Americas - 6634 |
|
$0.1574 / $0.2572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2656 / $0.7280 | Buy Now |
DISTI #
SMCJ36CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 36volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2360 / $0.2610 | Buy Now |
DISTI #
SMCJ36CA-Q-BOU
|
TME | Diode: TVS, 1.5kW, 40÷44.2V, 25.9A, bidirectional, ±5%, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.3550 / $0.5970 | RFQ |
DISTI #
SMCJ36CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ36CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2656 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ36CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ36CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 75.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended soldering temperature for the SMCJ36CA-Q is 260°C (500°F) for 10 seconds or less.
Yes, the SMCJ36CA-Q is compatible with lead-free soldering processes.
The maximum operating temperature range for the SMCJ36CA-Q is -40°C to 150°C (-40°F to 302°F).
Yes, the SMCJ36CA-Q is designed for high-reliability applications and meets the requirements of AEC-Q200.
The typical response time for the SMCJ36CA-Q is 1-2 nanoseconds.