Part Details for SMCJ36CA-AT/TR13 by YAGEO Corporation
Results Overview of SMCJ36CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ36CA-AT/TR13 Information
SMCJ36CA-AT/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ36CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7879
|
Newark | Tvs Diode, Bidir, 36V, 1.5Kw, Smc Rohs Compliant: Yes |Yageo SMCJ36CA-AT/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2020 |
|
$0.2510 / $0.5800 | Buy Now |
DISTI #
13-SMCJ36CA-AT/TR13CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22674 In Stock |
|
$0.1275 / $0.5100 | Buy Now |
DISTI #
SMCJ36CA-AT/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMCJ36CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1224 / $0.1249 | Buy Now |
DISTI #
603-SMCJ36CA-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bid SM Rvs 36V Clmp 58.1V AEC-Q101 RoHS: Compliant | 5503 |
|
$0.1290 / $0.5100 | Buy Now |
DISTI #
SMCJ36CA-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes Bid SM Rvs 36V Clmp 58.1V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1160 | Buy Now |
DISTI #
SMCJ36CA-AT/TR13
|
TME | Diode: TVS, 1.5kW, 40÷44.2V, 25.9A, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1170 / $0.4690 | RFQ |
DISTI #
SMCJ36CA-AT/TR13
|
Avnet Abacus | (Alt: SMCJ36CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ36CA-AT/TR13
SMCJ36CA-AT/TR13 CAD Models
SMCJ36CA-AT/TR13 Part Data Attributes
|
SMCJ36CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ36CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SMCJ36CA-AT/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ36CA-AT/TR13 is a rectangular pad with a size of 3.3mm x 1.7mm, with a solder mask clearance of 0.2mm. It's recommended to follow the IPC-7351 standard for surface mount land patterns.
-
Yes, SMCJ36CA-AT/TR13 is compatible with lead-free soldering. YAGEO Corporation uses a lead-free soldering process that meets the requirements of the RoHS directive.
-
The moisture sensitivity level (MSL) of SMCJ36CA-AT/TR13 is MSL 2, which means it can withstand a maximum of 24 hours of exposure to 30°C/60% RH before soldering.
-
While SMCJ36CA-AT/TR13 has a maximum operating temperature of 150°C, it's not recommended for use in high-temperature applications above 125°C for an extended period. Prolonged exposure to high temperatures can affect the component's reliability and lifespan.
-
Yes, SMCJ36CA-AT/TR13 meets the requirements of the AEC-Q200 standard for automotive applications. However, it's recommended to verify the component's suitability for specific automotive applications with YAGEO Corporation or a qualified distributor.