Part Details for SMCJ36CA/TR13 by YAGEO Corporation
Results Overview of SMCJ36CA/TR13 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ36CA/TR13 Information
SMCJ36CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ36CA/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8086
|
Newark | Tvs Diode, Bidir, 36V, 1.5Kw, Do-214Ab-2 Rohs Compliant: Yes |Yageo SMCJ36CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16735 |
|
$0.2060 / $0.5670 | Buy Now |
DISTI #
13-SMCJ36CA/TR13CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13460 In Stock |
|
$0.1078 / $0.5100 | Buy Now |
DISTI #
SMCJ36CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMCJ36CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1058 | Buy Now |
DISTI #
603-SMCJ36CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ - CA 36V RoHS: Compliant | 33021 |
|
$0.1080 / $0.5100 | Buy Now |
DISTI #
SMCJ36CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ - CA 36V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.0940 | Buy Now |
DISTI #
SMCJ36CA/TR13
|
TME | Diode: TVS, 1.5kW, 40÷44.2V, 25.9A, bidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1000 / $0.4760 | RFQ |
DISTI #
SMCJ36CA/TR13
|
Avnet Abacus | (Alt: SMCJ36CA/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | TVS DIODE 36VWM 58.1VC DO214AB | 3000 |
|
RFQ |
Part Details for SMCJ36CA/TR13
SMCJ36CA/TR13 CAD Models
SMCJ36CA/TR13 Part Data Attributes
|
SMCJ36CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ36CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ36CA/TR13
This table gives cross-reference parts and alternative options found for SMCJ36CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ36CA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | SMCJ36CA/TR13 vs SMCJ36CA |
SMCJ36CA/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ36CA/TR13 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.15mm. It's recommended to follow the IPC-7351 standard for surface mount land patterns.
-
While SMCJ36CA/TR13 has a high operating temperature range of -40°C to 150°C, it's not recommended to use it in applications above 125°C for an extended period. This is because the component's reliability and lifespan may be affected at extremely high temperatures.
-
SMCJ36CA/TR13 is a static-sensitive device, so it's essential to handle it with care. Use anti-static wrist straps, mats, and packaging materials to prevent electrostatic discharge (ESD) damage. Avoid touching the component's pins or body, and use ESD-safe tools and equipment during assembly and testing.
-
The recommended soldering profile for SMCJ36CA/TR13 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The soldering process should be done in a nitrogen atmosphere to prevent oxidation. It's also recommended to follow the IPC-J-STD-020 standard for soldering electronic components.
-
While SMCJ36CA/TR13 is designed to operate in a wide range of environmental conditions, it's not recommended to use it in applications with high humidity (above 80% RH) for an extended period. This is because moisture can seep into the component and affect its performance and reliability.