Part Details for SMCJ36A-E3/9AT by Vishay Semiconductors
Results Overview of SMCJ36A-E3/9AT by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ36A-E3/9AT Information
SMCJ36A-E3/9AT by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ36A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ36A-E3/9ATGICT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8845 In Stock |
|
$0.1661 / $0.2200 | Buy Now |
DISTI #
SMCJ36A-E3/9AT
|
IBS Electronics | SMCJ36A-E3/9AT by GENERAL SEMICONDUCTOR (VISHAY) is a unidirectional TVS diode with 36V standoff voltage, 58.1V breakdown voltage, 600W peak pulse power, and DO-214AB package for ESD protection. Min Qty: 3500 Package Multiple: 1 | 0 |
|
$0.1547 / $0.1612 | Buy Now |
Part Details for SMCJ36A-E3/9AT
SMCJ36A-E3/9AT CAD Models
SMCJ36A-E3/9AT Part Data Attributes
|
SMCJ36A-E3/9AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ36A-E3/9AT
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ36A-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ36A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ36A-HR | Littelfuse Inc | $17.7215 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ36A-E3/9AT vs SMCJ36A-HR |
SMCJ36-E3/9AT | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ36A-E3/9AT vs SMCJ36-E3/9AT |
SMCJ36A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, | SMCJ36A-E3/9AT vs SMCJ36A |
SMCJ36 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ36A-E3/9AT vs SMCJ36 |
SMCJ36A-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SMCJ36A-E3/9AT is 260°C (500°F) for 10 seconds or less.
-
Yes, the SMCJ36A-E3/9AT is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the SMCJ36A-E3/9AT is -55°C to 150°C (-65°F to 302°F).
-
Yes, the SMCJ36A-E3/9AT is suitable for use in high-reliability applications, including aerospace, defense, and medical devices.
-
Yes, the SMCJ36A-E3/9AT is available in tape and reel packaging, making it suitable for automated assembly processes.