-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ350CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0818
|
Newark | Transient Voltage Suppressor, Tvs, Smcj Series, Bidirectional, 350 V, Do-214Ab, 2, 391 V Rohs Compliant: Yes |Littelfuse SMCJ350CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3310 / $0.8530 | Buy Now |
DISTI #
SMCJ350CALFCT-ND
|
DigiKey | TVS DIODE 350VWM 567VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21911 In Stock |
|
$0.2756 / $1.1900 | Buy Now |
DISTI #
576-SMCJ350CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 350V 5% Bi-Directional RoHS: Compliant | 8948 |
|
$0.2750 / $0.8400 | Buy Now |
DISTI #
E02:0323_00183510
|
Arrow Electronics | TVS Diode Single Bi-Dir 350V 2KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2512 | Europe - 3000 |
|
$0.3386 | Buy Now |
DISTI #
V72:2272_06470473
|
Arrow Electronics | TVS Diode Single Bi-Dir 350V 2KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2451 Container: Cut Strips | Americas - 2975 |
|
$0.2932 / $0.7874 | Buy Now |
DISTI #
70519329
|
RS | SMCJ350CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
DISTI #
88120832
|
Verical | TVS Diode Single Bi-Dir 350V 2KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2512 | Americas - 3000 |
|
$0.3405 | Buy Now |
DISTI #
87555921
|
Verical | TVS Diode Single Bi-Dir 350V 2KW 2-Pin SMC T/R Min Qty: 21 Package Multiple: 1 Date Code: 2451 | Americas - 2975 |
|
$0.2932 / $0.6421 | Buy Now |
DISTI #
73492297
|
Verical | TVS Diode Single Bi-Dir 350V 2KW 2-Pin SMC T/R Min Qty: 116 Package Multiple: 1 Date Code: 2301 | Americas - 2700 |
|
$0.5733 | Buy Now |
|
Bristol Electronics | 1041 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ350CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ350CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 432 V | |
Breakdown Voltage-Min | 391 V | |
Breakdown Voltage-Nom | 411.5 V | |
Clamping Voltage-Max | 567 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 350 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for the SMCJ350CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure proper soldering, follow the recommended soldering profile and guidelines outlined in the Littelfuse application note AN9313. Additionally, use a soldering iron with a temperature range of 250°C to 260°C, and avoid applying excessive force or pressure during the soldering process.
The SMCJ350CA has an operating temperature range of -65°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated at extreme temperatures for extended periods.
While the SMCJ350CA is a high-quality TVS diode, it may not meet the specific requirements for high-reliability or aerospace applications. For such applications, it's recommended to consult with Littelfuse or a qualified representative to determine the suitability of the device and ensure compliance with relevant standards and regulations.
To prevent damage or degradation, handle the SMCJ350CA by the body, avoiding touching the leads or the glass passivated junction. Store the devices in their original packaging or in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the devices to mechanical stress, extreme temperatures, or electrical overstress.