Part Details for SMCJ33CAHE3/9AT by Vishay Intertechnologies
Results Overview of SMCJ33CAHE3/9AT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ33CAHE3/9AT Information
SMCJ33CAHE3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ33CAHE3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ33CAHE3/9AT
|
EBV Elektronik | Diode TVS Single BiDir 33V 15KW 2Pin SMC TR (Alt: SMCJ33CAHE3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ33CAHE3/9AT
SMCJ33CAHE3/9AT CAD Models
SMCJ33CAHE3/9AT Part Data Attributes
|
SMCJ33CAHE3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ33CAHE3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.9 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMCJ33CAHE3/9AT Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ33CAHE3/9AT can be found in Vishay's application note AN10343, which provides guidelines for surface-mount assembly of SMC packages.
-
The thermal derating of SMCJ33CAHE3/9AT can be handled by following the guidelines provided in the datasheet, which specifies the maximum junction temperature and the thermal resistance of the device. Engineers can use this information to calculate the maximum power dissipation of the device at a given ambient temperature.
-
The ESD rating of SMCJ33CAHE3/9AT is not explicitly stated in the datasheet, but according to Vishay's application note AN883, the SMCJ series has a human body model (HBM) ESD rating of 25 kV and a machine model (MM) ESD rating of 400 V.
-
Yes, SMCJ33CAHE3/9AT is a high-reliability device that meets the requirements of AEC-Q101, which is a standard for automotive-grade components. However, engineers should ensure that the device is used within its specified operating conditions and follows the recommended assembly and handling procedures to maintain its reliability.
-
To select the correct TVS diode for an application, engineers should consider factors such as the maximum voltage, current, and power dissipation requirements, as well as the desired clamping voltage and response time. The SMCJ33CAHE3/9AT is a 33 V TVS diode with a peak pulse power rating of 3000 W, making it suitable for applications that require high surge protection.