-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ30CAQ-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ30CAQ-13-FDICT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5680 In Stock |
|
$0.2461 / $0.3000 | Buy Now |
DISTI #
SMCJ30CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 30V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ30CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.1910 / $0.1950 | Buy Now |
DISTI #
621-SMCJ30CAQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant | 2312 |
|
$0.2460 / $0.3000 | Buy Now |
DISTI #
V72:2272_22870558
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 457 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 Container: Cut Strips | Americas - 1365 |
|
$0.2114 / $0.2186 | Buy Now |
DISTI #
SMCJ30CAQ-13-F
|
Avnet Silica | Diode TVS Single BiDirection 30V 15kW 2Pin DO214AB TR (Alt: SMCJ30CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 31A10/1000us 1.5kW10/1000us 48.4V 36.8V Bidirectional 30V SMC ESD and Surge Protection (TVS/ESD) ROHS | 15 |
|
$0.5990 / $0.6307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ30CAQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ30CAQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
The recommended land pattern for SMCJ30CAQ-13-F is a rectangular pad with a size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
While the SMCJ30CAQ-13-F is rated for operation up to 150°C, it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation. Consult the datasheet and application notes for more information.
The SMCJ30CAQ-13-F has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage to the device.
The SMCJ30CAQ-13-F is designed for low-frequency applications, and its performance may degrade at high frequencies. If you need a TVS diode for high-frequency applications, consider a different part number or consult with a Diodes Incorporated application engineer.
The typical lead time for SMCJ30CAQ-13-F varies depending on the region, quantity, and availability. Check with Diodes Incorporated or an authorized distributor for the most up-to-date lead time information.