Part Details for SMCJ30CA-E3/9AT by Vishay Intertechnologies
Results Overview of SMCJ30CA-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ30CA-E3/9AT Information
SMCJ30CA-E3/9AT by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ30CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6576
|
Newark | Transient Suppressor Diode, single, bidirectional,30V V(Rwm),do-214Ab/Smc |Vishay SMCJ30CA-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 / $0.3220 | Buy Now |
DISTI #
26AM4752
|
Newark | 1.5Kw,30V 5%,bidir, smc Tvs |Vishay SMCJ30CA-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SMCJ30CA-E3/9AT
|
Avnet Americas | TVS Diode, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SMCJ30CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 3500 |
|
$0.1128 / $0.1205 | Buy Now |
DISTI #
625-SMCJ30CA-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect RoHS: Compliant | 7629 |
|
$0.1870 / $0.9500 | Buy Now |
DISTI #
SMCJ30CA-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1570 | Buy Now |
DISTI #
SMCJ30CA-E3/9AT
|
EBV Elektronik | TVS Diode Bidirectional 30 V 484 V DO214AB SMC 2 Pins (Alt: SMCJ30CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMCJ30CA-E3/9AT
SMCJ30CA-E3/9AT CAD Models
SMCJ30CA-E3/9AT Part Data Attributes
|
SMCJ30CA-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ30CA-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SMCJ30CA-E3/9AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SMCJ30CA-E3/9AT is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the SMCJ30CA-E3/9AT is compatible with lead-free soldering, and it meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the SMCJ30CA-E3/9AT is -55°C to 150°C.
-
Yes, the SMCJ30CA-E3/9AT is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the SMCJ30CA-E3/9AT is available in different package options, including DO-214AB (SMC) and DO-215AB (SMA).