Part Details for SMCJ30AQ-13-F by Diodes Incorporated
Results Overview of SMCJ30AQ-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ30AQ-13-F Information
SMCJ30AQ-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ30AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7873
|
Newark | Tvs Diode, Unidir, 30V, 1.5Kw, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ30AQ-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1213 |
|
$0.2780 / $0.6500 | Buy Now |
DISTI #
SMCJ30AQ-13-FDICT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4326 In Stock |
|
$0.2214 / $0.6500 | Buy Now |
DISTI #
SMCJ30AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 30V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ30AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.2077 / $0.2121 | Buy Now |
DISTI #
621-SMCJ30AQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant | 2937 |
|
$0.2210 / $0.6500 | Buy Now |
DISTI #
SMCJ30AQ-13-F
|
TME | Diode: TVS, reel,tape Min Qty: 1 | 0 |
|
$0.2390 / $0.6660 | RFQ |
DISTI #
SMCJ30AQ-13-F
|
Avnet Silica | Diode TVS Single UniDirection 30V 15kW 2Pin DO214AB TR (Alt: SMCJ30AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3226 | Buy Now |
Part Details for SMCJ30AQ-13-F
SMCJ30AQ-13-F CAD Models
SMCJ30AQ-13-F Part Data Attributes
|
SMCJ30AQ-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ30AQ-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CPABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
SMCJ30AQ-13-F Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ30AQ-13-F can be found in the Diodes Incorporated's SMC Package Layout Note document, which provides guidelines for PCB layout and footprint design.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for voltage and current, and to consider the device's thermal resistance and power dissipation. Additionally, proper PCB design, thermal management, and cooling mechanisms can help mitigate thermal stress.
-
While SMCJ30AQ-13-F is primarily designed for ESD protection, it can be used in high-frequency applications up to 1 GHz. However, it's crucial to consider the device's parasitic capacitance, inductance, and resistance, which may affect the signal integrity and impedance matching in high-frequency circuits.
-
To prevent damage during PCB assembly and handling, it's recommended to follow standard ESD handling procedures, such as using ESD-safe materials, grounding straps, and wrist straps. Additionally, avoid touching the device's pins or exposing it to static electricity.
-
The equivalent device for SMCJ30AQ-13-F from other manufacturers may vary depending on the specific requirements and application. However, some possible alternatives include the SMF30AQ-13-F from ON Semiconductor, the ESDA30AQ-13-F from STMicroelectronics, or the NUP30AQ-13-F from NXP Semiconductors.