Part Details for SMCJ30AE3/TR13 by Microchip Technology Inc
Results Overview of SMCJ30AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ30AE3/TR13 Information
SMCJ30AE3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ30AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7168
|
Newark | Tvs 1500W, Stand-Off Voltage = 30V, +/- 5%, Uni-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ30AE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8300 | Buy Now |
DISTI #
SMCJ30AE3/TR13-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
DISTI #
SMCJ30AE3/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMCJ30AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7839 / $0.8375 | Buy Now |
DISTI #
494-SMCJ30AE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 30V, +/- 5%, Uni-dir RoHS: Compliant | 0 |
|
$0.8700 / $0.9300 | Order Now |
DISTI #
SMCJ30AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-02 COO: China ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$0.7900 / $0.9300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 1 Channel - 30V Reverse Standoff - 33.3V Breakdown Min - 48.4V Clamping (Max)@Ipp - 31A (10/1000µs) - 1.5kW - DO-214AB - RoHS. RoHS: Compliant | 3000 Factory Stock |
|
$0.8320 / $1.7420 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8400 / $1.0300 | Buy Now |
DISTI #
SMCJ30AE3/TR13
|
Avnet Silica | (Alt: SMCJ30AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMCJ30AE3/TR13
|
EBV Elektronik | (Alt: SMCJ30AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Uni-Dir - 1 Channel - 30V Reverse Standoff - 33.3V Breakdown Min - 48.4V Clamping (Max)@Ipp - 31A (10/1000µs) - 1.5kW - DO-214AB - RoHS. RoHS: Compliant | 3000 Factory Stock |
|
$0.8320 / $1.7420 | Buy Now |
Part Details for SMCJ30AE3/TR13
SMCJ30AE3/TR13 CAD Models
SMCJ30AE3/TR13 Part Data Attributes
|
SMCJ30AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ30AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |