-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ30A by SPC Multicomp is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6828
|
Newark | Diode, Tvs, Unidirectional, 30V, 1500W, Smc, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:48.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro SMCJ30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2623 |
|
$0.3780 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ30A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMCJ30A
SPC Multicomp
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMCJ30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ30AE3/TR13 | Microchip Technology Inc | $1.0100 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ30A vs SMCJ30AE3/TR13 |
SMCJ30A | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, | SMCJ30A vs SMCJ30A |
SMCJ30 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, | SMCJ30A vs SMCJ30 |
SMCJ30A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, | SMCJ30A vs SMCJ30A |
The recommended footprint and land pattern for SMCJ30A can be found in the IPC-7351 standard or in the manufacturer's application notes. A typical footprint would be a rectangular pad with dimensions of 5.5mm x 3.5mm, with a 1.5mm x 0.5mm pad for the cathode and a 1.5mm x 0.5mm pad for the anode.
To ensure the reliability of SMCJ30A in high-temperature applications, it is recommended to follow the manufacturer's derating guidelines, use a suitable thermal interface material, and ensure good thermal conduction to a heat sink or PCB. Additionally, consider using a TVS diode with a higher temperature rating, such as 150°C or 175°C, depending on the application requirements.
SMCJ30A is a general-purpose TVS diode, and its frequency response may not be suitable for high-frequency applications. For high-frequency applications, consider using a TVS diode specifically designed for high-frequency use, such as those with a lower capacitance and inductance. Consult the manufacturer's application notes or datasheet for more information.
To select the correct TVS diode for your application, consider the following factors: voltage rating, current rating, response time, clamping voltage, and package type. Ensure the TVS diode can handle the maximum voltage and current of your application, and that its response time is fast enough to protect your circuit. Consult the manufacturer's datasheet and application notes for more information.
SMCJ30A is a specific TVS diode model from SPC Multicomp, with a unique set of characteristics, such as voltage rating, current rating, and package type. Other TVS diodes from SPC Multicomp may have different characteristics, such as different voltage ratings, current ratings, or package types. Consult the manufacturer's datasheet and application notes to determine the best TVS diode for your specific application.