-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 30 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ30A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1689284
|
Farnell | DIODE, TVS, 1500W, SMC RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 6 Days Container: Cut Tape | 1088 |
|
$0.2989 / $0.7974 | Buy Now |
DISTI #
1689284RL
|
Farnell | DIODE, TVS, 1500W, SMC RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 6 Days Container: Reel | 1088 |
|
$0.2989 / $0.4114 | Buy Now |
DISTI #
2252503
|
Farnell | DIODE, TVS, 30V, 1.5KW, UNI, SMC, RL RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.2372 / $0.2627 | Buy Now |
DISTI #
497-14745-1-ND
|
DigiKey | TVS DIODE 30VWM 64.3VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5857 In Stock |
|
$0.2233 / $0.7500 | Buy Now |
DISTI #
SMCJ30A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ30A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2215 / $0.2411 | Buy Now |
DISTI #
SMCJ30A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ30A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1545 / $0.1697 | Buy Now |
DISTI #
511-SMCJ30A-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 30V Unidirect RoHS: Compliant | 13053 |
|
$0.2230 / $0.7500 | Buy Now |
DISTI #
E02:0323_00210134
|
Arrow Electronics | Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2416 | Europe - 10000 |
|
$0.1730 / $0.2303 | Buy Now |
|
STMicroelectronics | 1500 W, 30 V TVS in SMC RoHS: Compliant Min Qty: 1 | 13053 |
|
$0.3000 / $0.7400 | Buy Now |
DISTI #
87838036
|
Verical | Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2416 | Americas - 10000 |
|
$0.1739 / $0.2315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ30A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMCJ30A-TR
STMicroelectronics
1500 W, 30 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 33.3 V | |
Clamping Voltage-Max | 64.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ30A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ30A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ30AG | Taiwan Semiconductor | Check for Price | Transient Suppressor, | SMCJ30A-TR vs SMCJ30AG |
SMCJ30A-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | SMCJ30A-TR vs SMCJ30A-E3/57T |
SMCJ30A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, | SMCJ30A-TR vs SMCJ30A |
SMCJ30AHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ30A-TR vs SMCJ30AHM3/I |
SMCJ30A.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ30A-TR vs SMCJ30A.TB |
SMCJ30A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ30A-TR vs SMCJ30A |
SMCJ30A-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ30A-TR vs SMCJ30A-T13 |
The recommended footprint and land pattern for the SMCJ30A-TR can be found in the STMicroelectronics application note AN1231, which provides guidelines for PCB layout and assembly.
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management and heat dissipation in the system design.
The SMCJ30A-TR can withstand a maximum surge current of 40A, as specified in the datasheet. However, it is recommended to follow the surge current derating curves to ensure reliable operation.
Yes, the SMCJ30A-TR is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it is recommended to consult with STMicroelectronics and follow the specific requirements and guidelines for automotive applications.
The SMCJ30A-TR should be stored in a dry, cool place, away from direct sunlight and moisture. It is recommended to follow the ESD precautions and handling guidelines provided in the STMicroelectronics application note AN1785.