Part Details for SMCJ28A-E3/57T by Vishay Semiconductors
Results Overview of SMCJ28A-E3/57T by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ28A-E3/57T Information
SMCJ28A-E3/57T by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ28A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ28A-E3/57TGICT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2428 In Stock |
|
$0.1661 / $0.4500 | Buy Now |
|
New Advantage Corporation | SMCJ Series 1500 W 28 V Uni Directional SMT TRANSZORB� TVS Diode - DO-214AB RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 34850 |
|
$0.1954 / $0.2117 | Buy Now |
Part Details for SMCJ28A-E3/57T
SMCJ28A-E3/57T CAD Models
SMCJ28A-E3/57T Part Data Attributes
|
SMCJ28A-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ28A-E3/57T
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ28A-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ28A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ28A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ28A | Littelfuse Inc | $0.2598 | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ28A-E3/57T vs SMCJ28A |
SMCJ28A-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | SMCJ28A-E3/57T vs SMCJ28A-E3/9AT |
SMCJ28A | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional, | SMCJ28A-E3/57T vs SMCJ28A |
SMCJ28 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ28A-E3/57T vs SMCJ28 |
SMCJ28 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ28A-E3/57T vs SMCJ28 |
SMCJ28 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ28A-E3/57T vs SMCJ28 |
SMCJ28HE3/9AT | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ28A-E3/57T vs SMCJ28HE3/9AT |
SMCJ28 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional, | SMCJ28A-E3/57T vs SMCJ28 |
SMCJ28A-E3/57T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMCJ28A-E3/57T can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of SMC packages.
-
To prevent damage, handle the SMCJ28A-E3/57T by the body only, avoiding touching the leads or the glass passivation. Use anti-static wrist straps, mats, or floors to prevent electrostatic discharge (ESD) damage.
-
The maximum storage temperature for the SMCJ28A-E3/57T is 30°C to 40°C (86°F to 104°F) with a relative humidity of 20% to 80%.
-
Yes, the SMCJ28A-E3/57T is suitable for high-reliability applications. It is manufactured and tested to meet the requirements of MIL-PRF-19500 and is qualified to the aerospace industry standard ESCC 3012.
-
The SMCJ28A-E3/57T can be soldered using a wave soldering process with a peak temperature of 260°C (500°F) for 10 seconds maximum. Hand soldering is not recommended.