Part Details for SMCJ26AQ-13-F by Diodes Incorporated
Results Overview of SMCJ26AQ-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ26AQ-13-F Information
SMCJ26AQ-13-F by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ26AQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ26AQ-13-FDICT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1779 In Stock |
|
$0.2216 / $1.0700 | Buy Now |
DISTI #
SMCJ26AQ-13-F
|
Avnet Americas | Diode TVS Single Uni-Direction 26V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ26AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2196 / $0.2242 | Buy Now |
DISTI #
621-SMCJ26AQ-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.2210 / $0.2510 | Order Now |
DISTI #
SMCJ26AQ-13-F
|
Avnet Silica | Diode TVS Single UniDirection 26V 15kW 2Pin DO214AB TR (Alt: SMCJ26AQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |