Part Details for SMCJ26A by Goodwork Semiconductor Co Ltd
Results Overview of SMCJ26A by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ26A Information
SMCJ26A by Goodwork Semiconductor Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35.6A 1.5kW 42.1V 28.9V Unidirectional 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 450 |
|
$0.0519 / $0.0934 | Buy Now |
Part Details for SMCJ26A
SMCJ26A CAD Models
SMCJ26A Part Data Attributes
|
SMCJ26A
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ26A
Goodwork Semiconductor Co Ltd
Transient Suppressor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 33.2 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 31.05 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ26A
This table gives cross-reference parts and alternative options found for SMCJ26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMCJ26-AU-R1-10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, | SMCJ26A vs 1.5SMCJ26-AU-R1-10001 |
1.5SMCJ26_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | SMCJ26A vs 1.5SMCJ26_R1_00001 |
1.5SMCJ26A | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor, | SMCJ26A vs 1.5SMCJ26A |
SMCJ26 | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ26A vs SMCJ26 |
1.5SMCJ26AS_R1_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ26A vs 1.5SMCJ26AS_R1_00001 |
1.5SMCJ26 | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor | SMCJ26A vs 1.5SMCJ26 |
1.5SMCJ26A_R3_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ26A vs 1.5SMCJ26A_R3_00001 |
1.5SMCJ26A | Promax-Johnton Electronic Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ26A vs 1.5SMCJ26A |
1.5SMCJ26-AU-R2-00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, | SMCJ26A vs 1.5SMCJ26-AU-R2-00001 |