Part Details for SMCJ26A-Q by Bourns Inc
Results Overview of SMCJ26A-Q by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ26A-Q Information
SMCJ26A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ26A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0778
|
Newark | Tvs Diode, Auto, 1.5Kw, 26V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:26V, Clamping Voltage Vc Max:42.1V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMCJ26A-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9444 |
|
$0.2910 / $0.4700 | Buy Now |
DISTI #
118-SMCJ26A-QCT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2338 / $0.4700 | Buy Now |
DISTI #
SMCJ26A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ26A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1613 / $0.2503 | Buy Now |
DISTI #
652-SMCJ26A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 26volts 1.5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 563 |
|
$0.2330 / $0.4700 | Buy Now |
DISTI #
V72:2272_21593448
|
Arrow Electronics | Diode TVS Single Uni-Dir 26V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1751 Container: Cut Strips | Americas - 195 |
|
$0.0130 / $0.2405 | Buy Now |
|
Onlinecomponents.com | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant |
2724 Partner Stock |
|
$0.2400 / $0.3080 | Buy Now |
DISTI #
29415691
|
Verical | Diode TVS Single Uni-Dir 26V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 25 Package Multiple: 1 Date Code: 1751 | Americas - 195 |
|
$0.0130 / $0.0132 | Buy Now |
DISTI #
SMCJ26A-Q
|
TTI | ESD Protection Diodes / TVS Diodes 26volts 1.5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2290 | Buy Now |
DISTI #
SMCJ26A-Q-BOU
|
TME | Diode: TVS, 1.5kW, 28.9÷31.9V, 35.7A, unidirectional, ±5%, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.3110 / $0.5210 | RFQ |
DISTI #
SMCJ26A-Q
|
IBS Electronics | TRANS VOLTAGE SUPPRESSOR DIODE 1500W 26V V(RWM) UNIDIRECTIONAL 1 ELEMENT SILICON DO-214AB Min Qty: 2724 Package Multiple: 1 | 2724 |
|
$0.2425 | Buy Now |