Part Details for SMCJ26A-HR by Littelfuse Inc
Results Overview of SMCJ26A-HR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ26A-HR Information
SMCJ26A-HR by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ26A-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8202
|
Newark | Tvs Diode, 1.5Kw, 26V, Unidirectional, Do-214Ab, Product Range:Smcj-Hr Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:-Rohs Compliant: Yes |Littelfuse SMCJ26A-HR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.6300 | Buy Now |
DISTI #
64X6606
|
Newark | Tvs Diode, 1.5Kw, 26V, Unidirectional, Do-214Ab, Product Range:Smcj-Hr Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:-Rohs Compliant: Yes |Littelfuse SMCJ26A-HR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0900 / $13.7500 | Buy Now |
DISTI #
SMCJ26A-HR-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7500 | Buy Now |
DISTI #
576-SMCJ26A-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 26V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$13.7500 | Order Now |
Part Details for SMCJ26A-HR
SMCJ26A-HR CAD Models
SMCJ26A-HR Part Data Attributes
|
SMCJ26A-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ26A-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ26A-HR
This table gives cross-reference parts and alternative options found for SMCJ26A-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ26A-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ26A-HRA | Littelfuse Inc | $21.6992 | Trans Voltage Suppressor Diode | SMCJ26A-HR vs SMCJ26A-HRA |
SMCJ26 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, | SMCJ26A-HR vs SMCJ26 |
SMCJ26 | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ26A-HR vs SMCJ26 |
SMCJ26-E3/57T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ26A-HR vs SMCJ26-E3/57T |
SMCJ26A-E3/51T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ26A-HR vs SMCJ26A-E3/51T |