-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ26A-E3/57T by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2335226
|
Farnell | DIODE, TVS, 1.5KW, 26V, DO-214AB-2 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1229 |
|
$0.2286 / $0.4883 | Buy Now |
DISTI #
SMCJ26A-E3/57T
|
Avnet Americas | TVS Diode, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: SMCJ26A-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1118 / $0.1210 | Buy Now |
DISTI #
625-SMCJ26A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect RoHS: Compliant | 820 |
|
$0.1660 / $0.4100 | Buy Now |
DISTI #
E02:0323_00193723
|
Arrow Electronics | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks Date Code: 2503 | Europe - 5100 |
|
$0.1685 | Buy Now |
DISTI #
V36:1790_07455752
|
Arrow Electronics | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 9 Weeks Date Code: 2336 | Americas - 850 |
|
$0.1159 | Buy Now |
DISTI #
V72:2272_07455752
|
Arrow Electronics | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2315 Container: Cut Strips | Americas - 251 |
|
$0.1406 / $0.2226 | Buy Now |
DISTI #
87622667
|
Verical | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2503 | Americas - 5100 |
|
$0.1677 | Buy Now |
DISTI #
67369380
|
Verical | TVS Diode Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R Min Qty: 49 Package Multiple: 1 Date Code: 2315 | Americas - 251 |
|
$0.1406 / $0.2021 | Buy Now |
DISTI #
SMCJ26A-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 68000 In Stock |
|
$0.1320 / $0.1400 | Buy Now |
|
Future Electronics | SMCJ Series 26 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB Min Qty: 850 Package Multiple: 850 |
20400 null |
|
$0.1180 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ26A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ26A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Description | ESD Suppressors / TVS Diodes 1500W 26V Unidirect | |
Samacsys Manufacturer | Vishay | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 210 | |
Category CO2 Kg | 8.54 | |
CO2 | 1793.3999999999999 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a), 7(c)-I | |
Candidate List Date | 2025-01-21 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 1309-64-4, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | UL | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ26A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ26A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ26A-TR | STMicroelectronics | $0.4823 | 1500 W, 26 V TVS in SMC | SMCJ26A-E3/57T vs SMCJ26A-TR |
The recommended soldering temperature for the SMCJ26A-E3/57T is 260°C (500°F) for 10 seconds or less.
Yes, the SMCJ26A-E3/57T is compatible with lead-free soldering processes.
The maximum operating temperature range for the SMCJ26A-E3/57T is -55°C to 150°C (-65°F to 302°F).
Yes, the SMCJ26A-E3/57T is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Yes, the SMCJ26A-E3/57T is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.