Part Details for SMCJ26A/TR13 by YAGEO Corporation
Results Overview of SMCJ26A/TR13 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ26A/TR13 Information
SMCJ26A/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMCJ26A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3788217RL
|
Farnell | TVS DIODE, UNIDIR, 26V, 1.5KW, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 146 |
|
$0.1447 / $0.2624 | Buy Now |
DISTI #
3788217
|
Farnell | TVS DIODE, UNIDIR, 26V, 1.5KW, DO-214AB RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 146 |
|
$0.1447 / $0.5667 | Buy Now |
DISTI #
13-SMCJ26A/TR13CT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC DO214AB Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2546 In Stock |
|
$0.1121 / $0.6600 | Buy Now |
DISTI #
SMCJ26A/TR13
|
Avnet Americas | - Tape and Reel (Alt: SMCJ26A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1037 / $0.1058 | Buy Now |
DISTI #
603-SMCJ26A/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ - A 26V RoHS: Compliant | 1620 |
|
$0.1080 / $0.6600 | Buy Now |
DISTI #
SMCJ26A/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ - A 26V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.0910 | Buy Now |
DISTI #
SMCJ26A/TR13
|
TME | Diode: TVS, 1.5kW, 28.9÷31.9V, 35.7A, unidirectional, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.1000 / $0.4760 | RFQ |
DISTI #
SMCJ26A/TR13
|
Avnet Abacus | (Alt: SMCJ26A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ26A/TR13
SMCJ26A/TR13 CAD Models
SMCJ26A/TR13 Part Data Attributes
|
SMCJ26A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ26A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Samacsys Modified On | 2024-01-25 11:28:42 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ26A/TR13
This table gives cross-reference parts and alternative options found for SMCJ26A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ26A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ26A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMCJ26A/TR13 vs SMCJ26A/TR7 |
SMCJ26A/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SMCJ26A/TR13 can be found in the YAGEO Corporation's packaging specification document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress on the component.
-
SMCJ26A/TR13 should be handled and stored in accordance with the EIA-481 standard. This includes storing the components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. It is also recommended to use anti-static wrist straps, mats, and bags to prevent electrostatic discharge damage.
-
The maximum allowable voltage derating for SMCJ26A/TR13 depends on the operating temperature and other environmental factors. As a general rule, it is recommended to derate the voltage by 10-20% to ensure reliable operation and to prevent overheating. However, it is best to consult with the manufacturer or a qualified engineer to determine the appropriate derating for a specific application.
-
SMCJ26A/TR13 is a general-purpose TVS diode, and its high-frequency performance may not be suitable for all applications. While it can be used in high-frequency circuits, its parasitic inductance and capacitance may affect the overall performance. It is recommended to consult with the manufacturer or a qualified engineer to determine the suitability of SMCJ26A/TR13 for a specific high-frequency application.
-
To select the correct TVS diode for your application, you need to consider several factors, including the maximum voltage, current, and power ratings, as well as the operating temperature and environmental conditions. You should also consider the response time, clamping voltage, and capacitance of the TVS diode. It is recommended to consult with the manufacturer or a qualified engineer to determine the most suitable TVS diode for your specific application.